The SMAJ22A-E3/1 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 35.5V and a maximum surge current of 11.3A. It operates within a temperature range of -55°C to 150°C and has a peak pulse power rating of 400W. The device is packaged in a DO-214AC case and is available in quantities of 2000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 35.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |