The SMAJ22A-E3/2G is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 35.5V and a maximum operating temperature of 150°C. It features a surface mount package and is RoHS compliant. The device has a peak pulse power of 400W and a reverse breakdown voltage of 24.4V.
Vishay SMAJ22A-E3/2G technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 35.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ22A-E3/2G to view detailed technical specifications.
No datasheet is available for this part.