
The SMAJ22CA-HE3/11 is a surface mount bidirectional Zener diode from Vishay with a clamping voltage of 35.5V and a maximum operating temperature range of -55°C to 150°C. It has a peak pulse current of 11.3A and a peak pulse power of 400W. The diode is packaged in a surface mount SMA package and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 35.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS | Compliant |