
The SMAJ24A-HE3/11 is a unidirectional transient voltage suppressor from Vishay, packaged in a surface mount SMA package. It can withstand a peak pulse power of 400W and a peak pulse current of 10.3A. The device has a reverse breakdown voltage of 26.7V and a reverse standoff voltage of 24V. It operates over a temperature range of -55°C to 150°C and has a leakage current of 1uA.
Vishay SMAJ24A-HE3/11 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 38.9V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
