The SMAJ26A/2G is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 42.1V and a maximum operating temperature of 150°C. It is packaged in a DO-214AC case and is available in quantities of 1800 per reel. The device can withstand a maximum surge current of 9.5A and has a peak pulse power rating of 400W. Operating supply voltage is 26V, and the device is not RoHS compliant.
Vishay SMAJ26A/2G technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 42.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.