The SMAJ26A/63 is a unidirectional Zener diode with a clamping voltage of 42.1V and a peak pulse power rating of 400W. It operates within a temperature range of -55°C to 150°C and is packaged in the DO-214AC package. The device is available in quantities of 7500 per reel. It is designed to handle a maximum surge current of 9.5A and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 42.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |