The SMAJ26CA/5A is a unidirectional transient voltage suppression (TVS) diode from Vishay, featuring a clamping voltage of 42.1V and a maximum operating temperature of 150°C. It has a maximum surge current of 9.5A and a peak pulse power of 400W. The device is packaged in a DO-214AC case and is available in quantities of 7500 per reel. The SMAJ26CA/5A is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 42.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |