The SMAJ26CA/63 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 42.1V and a maximum operating temperature of 150°C. It is packaged in a DO-214AC case and is available in quantities of 7500 per reel. The device can withstand a maximum surge current of 9.5A and has a peak pulse power rating of 400W. Operating supply voltage is 26V, and the device is suitable for use in applications where bidirectional polarity is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 42.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |