The SMAJ28A/13 is a unidirectional Zener diode with a clamping voltage of 45.4V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a maximum surge current of 8.8A and peak pulse power of 400W. The diode has a reverse breakdown voltage of 31.1V and a reverse standoff voltage of 28V. It is packaged in a DO-214AC case and is available on tape and reel. The SMAJ28A/13 is manufactured by Vishay and is not lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 45.4V |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| Termination | SMD/SMT |
| DC Rated Voltage | 28V |
| Width | 2.92mm |
| RoHS | Not Compliant |