The SMAJ28CA/5A is a unidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 45.4V and a maximum operating temperature of 150°C. It is available in a DO-214AC package, packaged in quantities of 7500 on tape and reel. The device is rated for a maximum surge current of 8.8A and a peak pulse power of 400W. Operating temperatures range from -55°C to 150°C.
Vishay SMAJ28CA/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 45.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.