The SMAJ28CA/63 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 45.4V and a maximum operating temperature of 150°C. It is packaged in a DO-214AC case and is available in quantities of 7500 per reel. The device can withstand a peak pulse power of 400W and has a maximum surge current of 8.8A. It operates over a temperature range of -55°C to 150°C and is suitable for use in a variety of applications.
Vishay SMAJ28CA/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 45.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.