The SMAJ28CA-E3/2G is a surface mount bidirectional transient voltage suppressor from Vishay, with a clamping voltage of 45.4V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 8.8A. The device is available in a DO-214AC package, with a packaging of tape and reel and a quantity of 1800 per reel. The SMAJ28CA-E3/2G is RoHS compliant and has a peak pulse power of 400W.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 45.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |