The SMAJ28CA-E3/63 Zener diode from Vishay features a clamping voltage of 45.4V and a maximum surge current of 8.8A. Operating within a temperature range of -55°C to 150°C, this bidirectional diode is suitable for high-temperature applications. The device is packaged in a DO-214AC case and is available in quantities of 7500 per reel. The SMAJ28CA-E3/63 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 45.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |