
The SMAJ28CA-HE3/1 is a surface mount bidirectional Zener diode from Vishay with a clamping voltage of 45.4V and a maximum operating temperature of 150°C. It has a peak pulse current of 8.8A and a peak pulse power of 400W. The device is packaged in a bulk package and has a reverse breakdown voltage of 31.1V and a reverse standoff voltage of 28V. The SMAJ28CA-HE3/1 has a leakage current of 1uA and is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 45.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS | Compliant |