This bidirectional Zener diode features a clamping voltage of 45.4V and a peak pulse power of 400W. It operates within a temperature range of -55°C to 150°C and is available in a package quantity of 1800 per reel. The diode is designed to handle a maximum surge current of 8.8A and is suitable for use in applications with an operating supply voltage of up to 28V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 45.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |