The SMAJ28CAHE3/63 is a unidirectional Zener diode with a clamping voltage of 45.4V and a peak pulse power of 400W. It operates over a temperature range of -55°C to 150°C and has a maximum operating supply voltage of 28V. The diode is packaged in a DO-214AC package and is available in quantities of 7500 per reel. It features a maximum surge current of 8.8A and is suitable for bidirectional operation.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 45.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |