The SMAJ30A/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC surface mount device. It can handle peak pulse power of up to 400W and has a clamping voltage of 48.4V. The device operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 8.3A. It is available in bulk packaging with 2000 units per package.
Vishay SMAJ30A/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.