The SMAJ30A/63 is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AC case. It can handle a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a clamping voltage of 48.4V and a maximum surge current of 8.3A. It is designed to operate at a maximum operating voltage of 30V and can absorb a peak pulse power of 400W.
Vishay SMAJ30A/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.