The SMAJ30A-E3/1 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 48.4V. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 8.3A. This component is available in a DO-214AC package, which is suitable for surface mount applications. The SMAJ30A-E3/1 is designed to protect electronic circuits from voltage spikes and transient events, making it a reliable choice for a variety of applications.
Vishay SMAJ30A-E3/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.