The SMAJ30A-E3/63 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 48.4V and a maximum operating temperature of 150°C. It has a maximum surge current of 8.3A and an operating supply voltage of 30V. The device is packaged in a DO-214AC package and is available in quantities of 7500 per reel. The SMAJ30A-E3/63 is suitable for use in applications where high power and high temperature operation are required.
Vishay SMAJ30A-E3/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.