The SMAJ30A13 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It has a clamping voltage of 48.4V and can handle a peak pulse power of 400W. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 8.3A. It is available in tape and reel packaging with 7500 units per reel.
Sign in to ask questions about the Vishay SMAJ30A13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ30A13 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 48.4V |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| DC Rated Voltage | 30V |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ30A13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
