The SMAJ30AHE3/63 is a unidirectional surge protection diode from Vishay, featuring a clamping voltage of 48.4V and a maximum surge current of 8.3A. It operates within a temperature range of -55°C to 150°C and has a peak pulse power of 400W. The diode is packaged in a DO-214AC case and is available in quantities of 7500 per reel.
Vishay SMAJ30AHE3/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.