The SMAJ30CA/1 is a surface mount transient voltage suppressor from Vishay with a clamping voltage of 48.4V and a leakage current of 1uA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is rated for a maximum surge current of 8.3A and a peak pulse power of 400W. It is available in a DO-214AC package and is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 48.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| Termination | SMD/SMT |
| RoHS | Not Compliant |