The SMAJ30CA/2F is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 48.4V and a maximum operating temperature of 150°C. It is available in a DO-214AC package and is not RoHS compliant. The device can withstand a maximum surge current of 8.3A and a peak pulse power of 400W. Operating temperatures range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |