The SMAJ30CAHE3/63 is a DO-214AC packaged bidirectional transient voltage suppressor from Vishay, rated for a clamping voltage of 48.4V and a maximum surge current of 8.3A. It operates over a temperature range of -55°C to 150°C and can handle a peak pulse power of 400W. The device is available in tape and reel packaging with a quantity of 7500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |