The SMAJ33CA/2F is a DO-214AC packaged bidirectional transient voltage suppressor from Vishay, rated for 53.3V clamping voltage and 7.5A maximum surge current. It operates over a temperature range of -55°C to 150°C and is available in tape and reel packaging. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |