The SMAJ33CA/61 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 53.3V and a maximum operating temperature of 150°C. It has a maximum surge current of 7.5A and an operating supply voltage of 33V. The device is packaged in a DO-214AC package and is available in quantities of 1800 per reel. The SMAJ33CA/61 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.5A |
| Operating Supply Voltage | 33V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |