The Vishay SMAJ33CA-E3/1 is a transient voltage suppressor diode with a clamping voltage of 53.3V and a maximum surge current of 7.5A. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AC package. The device is rated for a peak pulse power of 400W and is packaged in bulk quantities of 2000 units. The SMAJ33CA-E3/1 is a unidirectional device with a bidirectional polarity.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |