The SMAJ33CAHE3/2G is a unidirectional Zener diode from Vishay, packaged in a DO-214AC case, rated for operation between -55°C and 150°C. It features a clamping voltage of 53.3V and a peak pulse power of 400W. The device is designed for use in applications requiring a high surge current of up to 7.5A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |