The SMAJ33CAHE3/63 is a unidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 53.3V and a peak pulse power of 400W. It operates within a temperature range of -55°C to 150°C and is packaged in the DO-214AC case. The diode has a maximum surge current of 7.5A and is available in tape and reel packaging with 7500 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |