
The SMAJ36 is a surface mount transient voltage suppressor from Vishay, featuring a maximum breakdown voltage of 48.9V and a minimum breakdown voltage of 40V. It is available in a cut tape packaging and has a peak pulse power rating of 400W. The device is unidirectional and has a reverse standoff voltage of 36V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 48.9V |
| Min Breakdown Voltage | 40V |
| Packaging | Cut Tape |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | No |
| RoHS | Not Compliant |