The SMAJ36/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case and available in quantities of 2000 in bulk packaging. It has a clamping voltage of 64.3V and a maximum operating temperature of 150°C, with a minimum operating temperature of -55°C. The device can handle a maximum surge current of 6.2A and a peak pulse power of 400W. It is designed for use with an operating supply voltage of 36V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 64.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |