The SMAJ36/63 transient voltage suppressor from Vishay features a clamping voltage of 64.3V and a maximum operating temperature of 150°C. It can withstand a maximum surge current of 6.2A and operates within a temperature range of -55°C to 150°C. This device is available in a DO-214AC package and is suitable for use in applications requiring a unidirectional transient voltage suppressor.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 64.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |