The SMAJ36A-E3/2G is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 58.1V and a maximum operating temperature of 150°C. It is packaged in a DO-214AC case and is available in quantities of 1800 per reel. The device is RoHS compliant and can withstand a maximum surge current of 6.9A. Operating supply voltage is 36V, and the peak pulse power is 400W.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 58.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |