The SMAJ36CA/1 is a DO-214AC packaged bidirectional transient voltage suppressor from Vishay, operating between -55°C and 150°C. It has a clamping voltage of 58.1V and can handle a maximum surge current of 6.9A. The device is designed for use with an operating supply voltage of 36V and has a peak pulse power rating of 400W. The SMAJ36CA/1 is available in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 58.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |