The SMAJ36CA/63 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 58.1V and a maximum operating temperature of 150°C. It has a maximum surge current of 6.9A and an operating supply voltage of 36V. The device is packaged in a DO-214AC case and is available in quantities of 7500 per reel. The SMAJ36CA/63 is suitable for use in applications where high peak pulse power is required, such as in power supplies and motor control circuits.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 58.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |