The SMAJ36CA-E3/1 is a DO-214AC bidirectional transient voltage suppressor from Vishay, rated for 58.1V clamping voltage and 6.9A maximum surge current. It operates over a temperature range of -55°C to 150°C and has a peak pulse power of 400W. The device is packaged in bulk quantities of 2000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 58.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |