The SMAJ36CAHE3/63 is a DO-214AC bidirectional transient voltage suppressor from Vishay, operating over a temperature range of -55°C to 150°C. It has a clamping voltage of 58.1V and a peak pulse power of 400W. The device can handle a maximum surge current of 6.9A and is available in a package quantity of 7500 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 58.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |