The SMAJ40A-13 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a clamping voltage of 64.5V and a peak pulse power of 400W. It is available in a tape and reel packaging with 7500 units per package.
Vishay SMAJ40A-13 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 64.5V |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| DC Rated Voltage | 40V |
| Width | 2.92mm |
| RoHS | Not Compliant |
No datasheet is available for this part.