The Vishay SMAJ40A/2F transient voltage suppressor is a unidirectional device with a clamping voltage of 64.5V and a maximum operating temperature of 150°C. It can handle a maximum surge current of 6.2A and a peak pulse power of 400W. The device is packaged in a DO-214AC case and is available in tape and reel packaging. The SMAJ40A/2F is not RoHS compliant.
Vishay SMAJ40A/2F technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 64.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.