The SMAJ40A/5A transient voltage suppressor from Vishay features a clamping voltage of 64.5V and a maximum operating temperature of 150°C. It is available in a DO-214AC package and is suitable for use in applications where a unidirectional current of up to 6.2A is required. The device is not RoHS compliant, but is available in quantities of 7500 per reel.
Vishay SMAJ40A/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 64.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.