The SMAJ40A/63 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It can handle a maximum surge current of 6.2A and has a peak pulse power rating of 400W. The device operates within a temperature range of -55°C to 150°C and is available in tape and reel packaging with 7500 units per package.
Vishay SMAJ40A/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 64.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.