The SMAJ40A-E3/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case, suitable for operation from -55°C to 150°C. It can handle a maximum surge current of 6.2A and a peak pulse power of 400W. The device is designed to clamp voltage at 64.5V and is available in quantities of 2000 in bulk packaging.
Vishay SMAJ40A-E3/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 64.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.