The SMAJ40A-E3/2G is a surface mount unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 64.5V and a maximum operating temperature of 150°C. It has a reverse breakdown voltage of 44.4V and a peak pulse power of 400W. The device is RoHS compliant and available in a tape and reel packaging with 1800 pieces per package.
Vishay SMAJ40A-E3/2G technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 64.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.