The SMAJ40A-E3/51 transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 64.5V and maximum operating temperature of 150°C. It has a maximum surge current of 6.2A and peak pulse power of 400W. The device is packaged in a DO-214AC package and is RoHS compliant. Operating supply voltage is 40V and the minimum operating temperature is -55°C.
Vishay SMAJ40A-E3/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 64.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.