The SMAJ40A-E3/63 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 64.5V and a maximum surge current of 6.2A. It operates within a temperature range of -55°C to 150°C and is packaged in a DO-214AC case, available in tape and reel quantities of 7500. With a peak pulse power of 400W, this component is suitable for high-power applications.
Vishay SMAJ40A-E3/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 64.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.