The SMAJ40CA/2F is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It has a clamping voltage of 64.5V and can withstand a maximum surge current of 6.2A. The device operates over a temperature range of -55°C to 150°C and is suitable for use with an operating supply voltage of 40V. It is available in tape and reel packaging and features a peak pulse power rating of 400W.
Vishay SMAJ40CA/2F technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 64.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.