The SMAJ40CA/5A is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 64.5V. It operates over a temperature range of -55°C to 150°C and has a peak pulse power of 400W. The device is available in a DO-214AC package, supplied on tape and reel in quantities of 7500. It is not RoHS compliant.
Vishay SMAJ40CA/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 64.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.