The SMAJ40CA/63 is a unidirectional transient voltage suppression diode from Vishay with a clamping voltage of 64.5V and a maximum operating temperature of 150°C. It has a peak pulse power rating of 400W and a maximum surge current of 6.2A. The diode is packaged in a DO-214AC case and is available in quantities of 7500 per reel. The SMAJ40CA/63 is suitable for use in a variety of applications, including overvoltage protection and transient voltage suppression.
Vishay SMAJ40CA/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 64.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.