SMAJ Series 400 W 40 V Bi Directional SMT TVS Diode - DO-214AC
Vishay SMAJ40CA-TR technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 64.5V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Operating Supply Voltage | 40V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 400W |
| Power Dissipation | 3.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 40V |
| DC Rated Voltage | 40V |
| Width | 2.95mm |
| RoHS | Compliant |
No datasheet is available for this part.